+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23991

Display: LCD; alphanumeric; 16x2; blue; 87x32x13mm; LED; PIN: 4; 1x4


Manufacturer: WAVESHARE

Manufacturer part number:
23991
TME Symbol:
WSH-23991

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
alphanumeric
Number of characters (columns x lines)
16x2
Backgr. colour
blue
Dimensions
87x32x13mm
Window dimensions (H x W)
64.5x16mm
Illumination
LED
Backlight colour
white
Number of pins
4
Connector pinout layout
1x4
Interface
I2C
Touchpad
none
Supply voltage
  • 3.3...5V DC
Gross weight53.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays WAVESHARE,
*
23991
4 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 3 pcs - 7.28 USDGross price for quantities from 3 pcs - 7.28 USD
Net price for quantities from 10 pcs - 6.81 USDGross price for quantities from 10 pcs - 6.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.