+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9092

Display: OLED; 0.96"; 128x64; 33.5x33mm; yellow-blue; PIN: 8; 160°


Manufacturer: WAVESHARE

Manufacturer part number:
9092
TME Symbol:
WSH-9092

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
0.96"
Display resolution
128x64
Dimensions
33.5x33mm
Colour
yellow-blue
Number of pins
8
Kind of controller
SSD1306
Kit contents
display module
Viewing angle
160°
Touchpad
none
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Gross weight7.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
9092
8 in TME stock
Net price for quantities from 1 pcs - 6.54 EURGross price for quantities from 1 pcs - 6.54 EUR
Net price for quantities from 3 pcs - 5.72 EURGross price for quantities from 3 pcs - 5.72 EUR
Net price for quantities from 10 pcs - 5.29 EURGross price for quantities from 10 pcs - 5.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs