+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT12-A-HCI21

Module: Bluetooth; Bluetooth: 2.1 EDR; 3dBm; Class: 2; Firmware: HCI


Manufacturer: SILICON LABS

Manufacturer part number:
WT12-A-HCI21
TME Symbol:
WT12-A-HCI21

Specification

Manufacturer
SILICON LABS
Type of communications module
Bluetooth
Bluetooth version
2.1 EDR
Transmitter output power
3dBm
Bluetooth class
2
Receiver sensitivity
-83dBm
Firmware
HCI
Communications modules features
antenna
Supply voltage
  • 1.8...3.6V DC
Interface
  • GPIO
  • PCM
  • SPI
  • UART
  • USB
Gross weight1.95 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules SILICON LABS,
*
WT12-A-HCI21
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order