+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT8266-S2

Module: WiFi; 20dBm; FTP,HTTP,IPv4,TCP,UDP; SMD; 18.6x15x0.8mm

Manufacturer: WIRELESS-TAG

Manufacturer part number:
WT8266-S2
TME Symbol:
WT8266-S2

Specification

Manufacturer
WIRELESS-TAG
Type of communications module
WiFi
Transmitter output power
20dBm
Communictions protocol
FTP, HTTP, IPv4, TCP, UDP
Mounting
SMD
Dimensions
18.6x15x0.8mm
Ciphering
AES, WPA2, WPA, WPS
TX/RX supply current
197/56mA
Connection
I-PEX (u.FL)
Band
2.412...2.484GHz
Receiver sensitivity
b: -91 dBm, g: -75 dBm, n: -71 dBm
Memory
16Mb FLASH
Components
ESP8266
Communications modules features
antenna connector
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • PWM
  • SDIO
  • SPI
  • UART
Gross weight1.177 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules WIRELESS-TAG
*
WT8266-S2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 800 pcs