+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMD XILINX
Manufacturer | AMD XILINX | |
Type of integrated circuit | CPLD | |
Mounting | SMD | |
Case | TQFP44 | |
Number of macrocells | 64 | |
Number of inputs/outputs | 64 | |
Frequency | 263MHz | |
Delay time | 4.6ns | |
DC supply current | 5mA |