+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC3S50-4VQG100

IC: FPGA; SMD; VQFP100; Number of macrocells: 1728; I/O: 63; 1.2VDC

Manufacturer: AMD XILINX

Manufacturer part number:
XC3S50-4VQG100
TME Symbol:
XC3S50-4VQG100

Specification

Manufacturer
AMD XILINX
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFP100
Number of macrocells
1728
Number of inputs/outputs
63
Number of gates
50k
Memory
72kB RAM
Supply voltage
  • 1.2V DC
Gross weight25.35 g
Certificates
See other products in this category: Programmable circuits AMD XILINX,
*
XC3S50-4VQG100
0 in TME stock
Net price for quantities from 1 pcs - 24.60 USDGross price for quantities from 1 pcs - 24.60 USD
Net price for quantities from 3 pcs - 21.70 USDGross price for quantities from 3 pcs - 21.70 USD
Net price for quantities from 10 pcs - 18.91 USDGross price for quantities from 10 pcs - 18.91 USD
Net price for quantities from 25 pcs - 17.65 USDGross price for quantities from 25 pcs - 17.65 USD
No. of pieces (Multiplicity: 1)