+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC9265C331MR-G

PMIC; DC/DC converter; Uin: 2÷6VDC; Uout: 3.3VDC; 0.2A; SOT25; SMD


Manufacturer: TOREX

Manufacturer part number:
XC9265C331MR-G
TME Symbol:
XC9265C331MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...6V DC
Output voltage
3.3V DC
Output current
0.2A
Case
SOT25
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XC9265C331MR-G
0 in TME stock
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 0.99 EUR
Net price for quantities from 5 pcs - 0.89 EURGross price for quantities from 5 pcs - 0.89 EUR
Net price for quantities from 25 pcs - 0.79 EURGross price for quantities from 25 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.71 EURGross price for quantities from 100 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.