+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCL210B331GR-G

PMIC; DC/DC converter; Uin: 2÷6VDC; Uout: 3.3VDC; 0.05A; CL2025; SMD


Manufacturer: TOREX

Manufacturer part number:
XCL210B331GR-G
TME Symbol:
XCL210B331GR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...6V DC
Output voltage
3.3V DC
Output current
50mA
Case
CL2025
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XCL210B331GR-G
0 in TME stock
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 10 pcs - 1.98 EURGross price for quantities from 10 pcs - 1.98 EUR
Net price for quantities from 25 pcs - 1.84 EURGross price for quantities from 25 pcs - 1.84 EUR
Net price for quantities from 50 pcs - 1.72 EURGross price for quantities from 50 pcs - 1.72 EUR
Net price for quantities from 100 pcs - 1.59 EURGross price for quantities from 100 pcs - 1.59 EUR
Net price for quantities from 250 pcs - 1.41 EURGross price for quantities from 250 pcs - 1.41 EUR
Net price for quantities from 500 pcs - 1.27 EURGross price for quantities from 500 pcs - 1.27 EUR
Net price for quantities from 1000 pcs - 1.14 EURGross price for quantities from 1000 pcs - 1.14 EUR
Net price for quantities from 2500 pcs - 1.13 EURGross price for quantities from 2500 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.