+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCM414B030D2-G

IC: voltage regulator; linear,fixed; 3V; 150mA; USP8B10; SMD; ±2%


Manufacturer: TOREX

Manufacturer part number:
XCM414B030D2-G
TME Symbol:
XCM414B030D2-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
3V
Output current
0.15A
Case
USP8B10
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Application
wireless power receiver
Input voltage
2...26V
Integrated circuit features
  • integrated bridge diode
  • ON/OFF function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators TOREX,
*
XCM414B030D2-G
0 in TME stock
Net price for quantities from 1 pcs - 1.40 GBPGross price for quantities from 1 pcs - 1.40 GBP
Net price for quantities from 10 pcs - 0.89 GBPGross price for quantities from 10 pcs - 0.89 GBP
Net price for quantities from 25 pcs - 0.76 GBPGross price for quantities from 25 pcs - 0.76 GBP
Net price for quantities from 100 pcs - 0.60 GBPGross price for quantities from 100 pcs - 0.60 GBP
Net price for quantities from 250 pcs - 0.53 GBPGross price for quantities from 250 pcs - 0.53 GBP
Net price for quantities from 500 pcs - 0.49 GBPGross price for quantities from 500 pcs - 0.49 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.