+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XD6702D331PR-Q

IC: voltage regulator; linear,fixed; 3.3V; 300mA; SOT89-5; SMD

Manufacturer: TOREX

Manufacturer part number:
XD6702D331PR-Q
TME Symbol:
XD6702D331PR-Q

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.2V
Output voltage
3.3V
Output current
0.3A
Case
SOT89-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...105°C
Tolerance
±1%
Number of channels
1
Input voltage
4.5...36V
Integrated circuit features
  • ON/OFF function
  • soft-start function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators TOREX,
*
XD6702D331PR-Q
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)