You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XF3M(1)-1815-1B-R100 OMRON - Connector FFC/FPC

Connector: FFC/FPC; SMT; PIN: 18; 1mm; horizontal; ZIF

Manufacturer part number:
XF3M(1)-1815-1B-R100

TME Symbol:
XF3M118151BR100

OMRON - logo

Specification

Manufacturer
OMRON
Type of connector
FFC/FPC
Electrical mounting
SMT
Number of pins
18
Tape pitch
1mm
Spatial orientation
horizontal
Connector variant
ZIF
Locking system
FlipLock
Gross weight0.547 g
Certificates
See other products in this category: Connectors FFC/FPC 1.00mm OMRON,
*
XF3M(1)-1815-1B-R100
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 100 pcs