+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: XG4A0517D
Manufacturer | OMRON | |
Type of connector | IDC | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 20 | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x10 | |
Contact plating | gold-plated | |
Connector variant | with ejector |