+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.04.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TE Connectivity | |
Type of relay | electromagnetic | |
Contacts configuration | DPDT | |
Rated coil voltage | 24V DC | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | XT | |
Switched voltage | max. 300V DC, max. 400V AC | |
Relay variant | miniature | |
Mounting | socket | |
Coil resistance | 1.44kΩ | |
Coil voltage min. | 16.8V DC | |
Operate time | 8ms | |
Body dimensions | 29x26.7x13mm | |
Release time | 6ms | |
Coil power consumption | 400mW | |
Mechanical durability | 10000000 cycles | |
Switching capacity | 4kVA | |
Contact material | AgNi 90/10 | |
Terminal pitch | 5.04mm | |
Coil current | 16.7mA | |
Height | 26.7mm | |
Number of pins | 8 | |
Operating temperature | -40...70°C |