+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVB7C21B

Automation module: base; anthracite; 24VDC; 24VAC; Ø70mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVB7C21B
TME Symbol:
XVB7C21B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
base
Colour
anthracite
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB7
Supply voltage
  • 24V AC
  • 24V DC
Gross weight143.75 g
Certificates
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVB7C21B
19 in TME stock
Net price for quantities from 1 pcs - 46.24 EURGross price for quantities from 1 pcs - 46.24 EUR
Net price for quantities from 5 pcs - 43.16 EURGross price for quantities from 5 pcs - 43.16 EUR
Net price for quantities from 10 pcs - 40.07 EURGross price for quantities from 10 pcs - 40.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.