+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVB7C28

Automation module: light signaller; yellow; LED; 24VDC; 24VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVB7C28
TME Symbol:
XVB7C28

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
yellow
Signalling method
continuous light
Light source
LED
IP rating
IP66
Body dimensions
Ø70x59.3mm
Manufacturer series
Harmony XVB7
Supply voltage
  • 24V AC
  • 24V DC
Gross weight104.99 g
Certificates
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVB7C28
5 in TME stock
Net price for quantities from 1 pcs - 46.51 EURGross price for quantities from 1 pcs - 46.51 EUR
Net price for quantities from 5 pcs - 43.41 EURGross price for quantities from 5 pcs - 43.41 EUR
Net price for quantities from 10 pcs - 40.31 EURGross price for quantities from 10 pcs - 40.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.