+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVB7C31

Automation module: base; anthracite; 24VDC; 24VAC; IP66; Ø70mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVB7C31
TME Symbol:
XVB7C31

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
base
Colour
anthracite
IP rating
IP66
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB7
Additional functions
IO-Link
Supply voltage
  • 24V AC
  • 24V DC
Gross weight227 g
Certificates
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVB7C31
0 in TME stock
Net price for quantities from 1 pcs - 209.15 USDGross price for quantities from 1 pcs - 209.15 USD
Net price for quantities from 5 pcs - 195.20 USDGross price for quantities from 5 pcs - 195.20 USD
Net price for quantities from 10 pcs - 181.26 USDGross price for quantities from 10 pcs - 181.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.