+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVB7CM9

Automation module: light signaller; Ø70mm; Harmony XVB7


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVB7CM9
TME Symbol:
XVB7CM9

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
blue, green, orange, red, turquoise, violet, white, yellow
Signalling method
blinking light, continuous light, flashing light
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB7
Gross weight107.2 g
Certificates
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVB7CM9
2 in TME stock
Net price for quantities from 1 pcs - 75.36 EURGross price for quantities from 1 pcs - 75.36 EUR
Net price for quantities from 5 pcs - 70.34 EURGross price for quantities from 5 pcs - 70.34 EUR
Net price for quantities from 10 pcs - 65.31 EURGross price for quantities from 10 pcs - 65.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.