+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-100B

I/O connection cable; 1m; Standard: Omron

Manufacturer: OMRON

Manufacturer part number:
XW2Z-100B
TME Symbol:
XW2Z-100B

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
1m
Standard
Omron
Cable/adapter structure
  • 40pin FCN connector
  • 40pin MIL connector
Gross weight180 g
Certificates
EAN code4536854230448
See other products in this category: PLC Drivers OMRON,
*
XW2Z-100B
0 in TME stock
Net price for quantities from 1 pcs - 92.41 EURGross price for quantities from 1 pcs - 92.41 EUR
Net price for quantities from 5 pcs - 86.25 EURGross price for quantities from 5 pcs - 86.25 EUR
Net price for quantities from 10 pcs - 80.09 EURGross price for quantities from 10 pcs - 80.09 EUR
No. of pieces (Multiplicity: 1)