+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-150A

I/O connection cable; 1.5m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-150A
TME Symbol:
XW2Z-150A

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
1.5m
Standard
Omron
Cable/adapter structure
  • 20pin MIL connector
  • 24pin FCN connector
Gross weight148.5 g
Certificates
EAN code4536854230424
See other products in this category: PLC Drivers OMRON,
*
XW2Z-150A
0 in TME stock
Net price for quantities from 1 pcs - 85.36 USDGross price for quantities from 1 pcs - 85.36 USD
Net price for quantities from 5 pcs - 79.67 USDGross price for quantities from 5 pcs - 79.67 USD
Net price for quantities from 10 pcs - 73.98 USDGross price for quantities from 10 pcs - 73.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.