+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-150D

I/O connection cable; 1.25m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-150D
TME Symbol:
XW2Z-150D

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
1.25m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight248 g
Certificates
EAN code4536854229916
See other products in this category: PLC Drivers OMRON,
*
XW2Z-150D
0 in TME stock
Net price for quantities from 1 pcs - 164.77 USDGross price for quantities from 1 pcs - 164.77 USD
Net price for quantities from 5 pcs - 153.79 USDGross price for quantities from 5 pcs - 153.79 USD
Net price for quantities from 10 pcs - 142.80 USDGross price for quantities from 10 pcs - 142.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.