+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XWT-ID08

Automation module: digital input; IP20; GX; 24VDC; IN: 8; EtherCAT


Manufacturer: OMRON

Manufacturer part number:
XWT-ID08
TME Symbol:
XWT-ID08

Specification

Manufacturer
OMRON
Type of automation module
digital input
IP rating
IP20
Manufacturer series
GX
Number of inputs
8
Communictions protocol
EtherCAT
Kind of input 1
NPN
Maximum current
6mA
Supply voltage
  • 24V DC
Gross weight122 g
Certificates
EAN code4547648209311
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
XWT-ID08
0 in TME stock
Net price for quantities from 1 pcs - 484.31 USDGross price for quantities from 1 pcs - 484.31 USD
Net price for quantities from 5 pcs - 449.72 USDGross price for quantities from 5 pcs - 449.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.