+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YECT005W1A

Antenna: communication; 5G; 3.9dBi; 600MHz÷6GHz; male,SMA


Manufacturer: QUECTEL 

Manufacturer part number:
YECT005W1A
TME Symbol:
YECT005W1A

Specification

Manufacturer
QUECTEL 
Type of antenna
communication
Kind of antenna
5G
Antenna gain
3.9dBi
Frequency
600MHz...6GHz
Connection
male, SMA
Gross weight15.02 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YECT005W1A
10 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 5 pcs - 6.42 USDGross price for quantities from 5 pcs - 6.42 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.