+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-04401

Wrench: hex key-set; socket spanner; Chrom-vanadium steel; 9pcs.

Manufacturer: YATO

Manufacturer part number:
YT-04401
TME Symbol:
YT-04401

Specification

Manufacturer
YATO
Type of wrench
hex key - set
Kind of wrench
socket spanner
Material
Chrom-vanadium steel
Quantity in set/package
9pcs.
Spanner size
  • HEX 2mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
Gross weight307 g

WATCH VIDEO

See other products in this category: Wrenches Sets YATO,
*
YT-04401
8 in TME stock
Net price for quantities from 1 set - 3.89 EURGross price for quantities from 1 set - 3.89 EUR
Net price for quantities from 5 set - 3.61 EURGross price for quantities from 5 set - 3.61 EUR
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 set