+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-07511

Wrench: torque; 250mm; 2.5÷20Nm; 1/4"; Kit: soft case


Manufacturer: YATO

Manufacturer part number:
YT-07511
TME Symbol:
YT-07511

Specification

Manufacturer
YATO
Type of wrench
torque
Overall length
250mm
Torque
2.5...20Nm
Holder socket size - inch
1/4"
Kit contents
soft case
Gross weight634.9 g

WATCH VIDEO

See other products in this category: Torque Wrenches YATO,
*
YT-07511
24 in TME stock
Net price for quantities from 1 pcs - 22.46 EURGross price for quantities from 1 pcs - 22.46 EUR
Net price for quantities from 5 pcs - 20.86 EURGross price for quantities from 5 pcs - 20.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs