+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-14501

Wrench-set; Material: plastic; 56pcs.


Manufacturer: YATO

Manufacturer part number:
YT-14501
TME Symbol:
YT-14501

Specification

Manufacturer
YATO
Type of tool
wrench - set
Kind of package
case
Bag material
plastic
Quantity in set/package
56pcs.
Kit contents
  • 1/4" extension shaft, 76mm long
  • 6-angles sockets
  • adapter
  • rattle 1/4"
  • screwdriver bits
Gross weight1.8342 kg

WATCH VIDEO

See other products in this category: Wrenches Sets YATO,
*
YT-14501
24 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 19.85 EURGross price for quantities from 1 set - 19.85 EUR
Net price for quantities from 5 set - 18.30 EURGross price for quantities from 5 set - 18.30 EUR
Packaging method by the manufacturer:Cardboard = 10 set