+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2153

Pliers; Morse's,locking; 240mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-2153
TME Symbol:
YT-2153

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
240mm
Material
Chrom-vanadium steel
Oblique pliers/knives features
handles with ergonomic plastic grips
Gross weight553.7 g

WATCH VIDEO

See other products in this category: Locking Pliers YATO,
*
YT-2153
6 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 5 pcs - 6.07 USDGross price for quantities from 5 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.