+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2449

Pliers; Morse's,locking; 125mm; molybdenum steel


Manufacturer: YATO

Manufacturer part number:
YT-2449
TME Symbol:
YT-2449

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
125mm
Material
molybdenum steel
Gross weight180.44 g

WATCH VIDEO

See other products in this category: Locking Pliers YATO,
*
YT-2449
29 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs