+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2511

Bearing puller; 3-armig,inner,external; 75mm; 3"

Manufacturer: YATO

Manufacturer part number:
YT-2511
TME Symbol:
YT-2511

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
3-armig, external, inner
A dimension
75mm
Size
3"
Tool material
chrome - vanadium steel
Dimensions
Gross weight545.9 g

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2511
3 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 5 pcs - 6.98 USDGross price for quantities from 5 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)