+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36454

Rivet nut; M6; aluminium; Ømount.hole: 8.9mm; L: 14mm; Head: flat


Manufacturer: YATO

Manufacturer part number:
YT-36454
TME Symbol:
YT-36454

Specification

Manufacturer
YATO
Type of mounting element
rivet nut
Thread
M6
Material
aluminium
Panel cutout diameter
8.9mm
Length
14mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight28.3 g
See other products in this category: Nuts YATO,
*
YT-36454
6 in TME stock
Net price for quantities from 1 pcg - 0.88 USDGross price for quantities from 1 pcg - 0.88 USD
Net price for quantities from 5 pcg - 0.81 USDGross price for quantities from 5 pcg - 0.81 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.