+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36470

Rivet nut; M3; steel; Ømount.hole: 4.9mm; L: 9mm; Head: flat; 20pcs.


Manufacturer: YATO

Manufacturer part number:
YT-36470
TME Symbol:
YT-36470

Specification

Manufacturer
YATO
Type of mounting element
rivet nut
Thread
M3
Material
steel
Panel cutout diameter
4.9mm
Length
9mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight19.3 g
See other products in this category: Nuts YATO,
*
YT-36470
149 in TME stock
Net price for quantities from 1 pcg - 0.39 GBPGross price for quantities from 1 pcg - 0.39 GBP
Net price for quantities from 5 pcg - 0.36 GBPGross price for quantities from 5 pcg - 0.36 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.