+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-38901

Tools set: general purpose; case; 122pcs.


Manufacturer: YATO

Manufacturer part number:
YT-38901
TME Symbol:
YT-38901

Specification

Manufacturer
YATO
Type of tools set
general purpose
Kind of package
case
Quantity in set/package
122pcs.
Kit contents
  • 6-angles sockets
  • Allen keys
  • extended pliers with cutting possibility
  • fpliers for gripping
  • hammer
  • pump pliers, length 250mm
  • rattle
  • screwdriver bits
  • screwdrivers
  • side cutters
  • spanner set
Gross weight10.308 kg

WATCH VIDEO

See other products in this category: Tool Sets YATO,
*
YT-38901
1 in TME stock
Net price for quantities from 1 set - 93.57 EURGross price for quantities from 1 set - 93.57 EUR
Net price for quantities from 5 set - 86.88 EURGross price for quantities from 5 set - 86.88 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.