+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-7127

Measuring tape; L: 5m; Width: 19mm; ABS; Class: II; measure

Manufacturer: YATO

Manufacturer part number:
YT-7127
TME Symbol:
YT-7127

Specification

Manufacturer
YATO
Type of tool
measuring tape
Length
5m
Width
19mm
Enclosure material
ABS
Minimal graduation
1mm
Accuracy class
II
Trade name
measure
Measurement tool features
  • 2 magnets on the hook
  • a high visibility scale and a tape end with a catch ensure easy and efficient measurements
  • metric graduations
Gross weight197 g

WATCH VIDEO

See other products in this category: Measuring Tools YATO,
*
YT-7127
13 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 3 pcs - 2.75 USDGross price for quantities from 3 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs