+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z96JPH ABS

Enclosure: multipurpose; X: 50mm; Y: 70mm; Z: 36mm; ABS; grey; gasket


Manufacturer: KRADEX

Manufacturer part number:
Z96JPH ABS
TME Symbol:
Z-96JPH-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
70mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
grey
Cover colour
transparent
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight55.7 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z96JPH ABS
225 in TME stock
Net price for quantities from 1 pcs - 2.62 EURGross price for quantities from 1 pcs - 2.62 EUR
Net price for quantities from 10 pcs - 2.44 EURGross price for quantities from 10 pcs - 2.44 EUR
Net price for quantities from 50 pcs - 2.29 EURGross price for quantities from 50 pcs - 2.29 EUR
Net price for quantities from 324 pcs - 2.13 EURGross price for quantities from 324 pcs - 2.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.