+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z125B

Enclosure: multipurpose; X: 89mm; Y: 189mm; Z: 50mm; ABS; white


Manufacturer: KRADEX

Manufacturer part number:
Z125B
TME Symbol:
Z125B

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
89mm
Dimension Y
189mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
white
Cover colour
white
Dimensions
Gross weight175.02 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z125B
159 in TME stock
Net price for quantities from 1 pcs - 3.75 EURGross price for quantities from 1 pcs - 3.75 EUR
Net price for quantities from 10 pcs - 3.52 EURGross price for quantities from 10 pcs - 3.52 EUR
Net price for quantities from 20 pcs - 3.28 EURGross price for quantities from 20 pcs - 3.28 EUR
Net price for quantities from 96 pcs - 3.04 EURGross price for quantities from 96 pcs - 3.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 96 pcs