+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z125J

Enclosure: multipurpose; X: 89mm; Y: 189mm; Z: 50mm; ABS; light grey


Manufacturer: KRADEX

Manufacturer part number:
Z125J
TME Symbol:
Z125J

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
89mm
Dimension Y
189mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
Dimensions
Gross weight174.6 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z125J
197 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 20 pcs - 3.82 USDGross price for quantities from 20 pcs - 3.82 USD
Net price for quantities from 96 pcs - 3.55 USDGross price for quantities from 96 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 96 pcs