+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z5/50/SZ

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; grey; 5m


Manufacturer: ARMAC

Manufacturer part number:
Z5/50/SZ
TME Symbol:
Z5/50/SZ

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
grey
Power lead length
5m
Overvoltege protection plug socket strip features
  • automatic fuse
  • child protection
  • foot switch
  • mains sockets with protective pin
  • overvoltage protection
Gross weight787.6 g
Certificates
EAN code5904722196803
See other products in this category: Socket Strips ARMAC,
*
Z5/50/SZ
3 in TME stock
Net price for quantities from 1 pcs - 14.63 USDGross price for quantities from 1 pcs - 14.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts