+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z76 PS

Enclosure: multipurpose; X: 59mm; Y: 109mm; Z: 28mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z76 PS
TME Symbol:
Z76J-PS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
59mm
Dimension Y
109mm
Dimension Z
28mm
Enclosure material
polystyrene
Dimensions
Gross weight60 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z76 PS
141 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 200 pcs - 1.47 USDGross price for quantities from 200 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 306 pcs