+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZAD-IP67

Automation module: process analogue calibrator; panel; 13÷27VDC


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
ZAD-IP67
TME Symbol:
ZAD-IP67

Specification

Manufacturer
COBI ELECTRONIC
Type of automation module
process analogue calibrator
Mounting
panel
IP rating
IP67
Voltage output
0...5V, 0...10V, 0...11V, 5...10V
Operating temperature
-25...60°C
Supply voltage
  • 13...27V DC
Gross weight173 g
Certificates
See other products in this category: Temperature Regulators COBI ELECTRONIC,
*
ZAD-IP67
1 in TME stock
Net price for quantities from 1 pcs - 86.09 EURGross price for quantities from 1 pcs - 86.09 EUR
Net price for quantities from 5 pcs - 80.09 EURGross price for quantities from 5 pcs - 80.09 EUR
Net price for quantities from 10 pcs - 76.40 EURGross price for quantities from 10 pcs - 76.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.