+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch accessories | description label | |
Switch standard | 22mm | |
Application - series/manufacturer | Harmony XB4 | |
Colour | black | |
Material | plastic | |
Dimensions | 30x50mm | |
Application | for 18x27mm legends |