+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT13D

Ferrite: two-piece; for flat cable; A: 34mm; B: 20mm; C: 13mm; D: 5mm

Manufacturer: TDK

Manufacturer part number:
ZCAT13D
TME Symbol:
ZCAT13D

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
for flat cable
Impedance at 100MHz
40Ω
A dimension
34mm
B dimension
20mm
C dimension
13mm
D dimension
5mm
E dimension
8.5mm
Enclosure material
plastic
Colour
grey
Gross weight14.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT13D
0 in TME stock
Net price for quantities from 150 pcs - 3.30 USDGross price for quantities from 150 pcs - 3.30 USD
Net price for quantities from 450 pcs - 2.83 USDGross price for quantities from 450 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.