+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZETA-868-SO

Module: RF; FM transceiver; FSK,GFSK,OOK; 868MHz; SPI; -116dBm


Manufacturer: RF SOLUTIONS

Manufacturer part number:
ZETA-868-SO
TME Symbol:
ZETA-868-SO

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK, GFSK, OOK
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-116dBm
Transmitter output power
13dBm
Mounting
SMD
Dimensions
16x16mm
Range
2km
Manufacturer series
ZETA
Supply voltage
  • 1.8...3.6V DC
Gross weight0.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules RF SOLUTIONS,
See other products from this series.:
*
ZETA-868-SO
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.42 GBPGross price for quantities from 1 pcs - 8.42 GBP
Net price for quantities from 3 pcs - 7.98 GBPGross price for quantities from 3 pcs - 7.98 GBP
Net price for quantities from 10 pcs - 6.21 GBPGross price for quantities from 10 pcs - 6.21 GBP