+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZHB6718TA

Transistor: NPN / PNP x2; bipolar; 20V; 2.5A; 2W; SM8; H-bridge

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZHB6718TA
TME Symbol:
ZHB6718TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP x2
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
2.5A
Power dissipation
2W
Case
SM8
Pulsed collector current
6A
Current gain
200
Mounting
SMD
Kind of package
reel, tape
Frequency
140MHz
Semiconductor structure
H-bridge
Manufacturer standard package
1000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZHB6718TA
0 in TME stock
Net price for quantities from 1 pcs - 2.93 EURGross price for quantities from 1 pcs - 2.93 EUR
Net price for quantities from 10 pcs - 1.89 EURGross price for quantities from 10 pcs - 1.89 EUR
Net price for quantities from 100 pcs - 1.32 EURGross price for quantities from 100 pcs - 1.32 EUR
Net price for quantities from 500 pcs - 1.13 EURGross price for quantities from 500 pcs - 1.13 EUR
Net price for quantities from 1000 pcs - 1.08 EURGross price for quantities from 1000 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)