+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSU0832

LED; in housing; No.of diodes: 8; green; 20mA; Lens: diffused,green

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
ZSU0832
TME Symbol:
ZSU0832

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
Number of diodes
8
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
38°
Luminosity
25mcd
Operating voltage
2.1V DC
Gross weight1.04 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
ZSU0832
55 in TME stock
Net price for quantities from 1 pcs - 2.90 EURGross price for quantities from 1 pcs - 2.90 EUR
Net price for quantities from 5 pcs - 2.69 EURGross price for quantities from 5 pcs - 2.69 EUR
Net price for quantities from 20 pcs - 2.59 EURGross price for quantities from 20 pcs - 2.59 EUR
Net price for quantities from 100 pcs - 2.52 EURGross price for quantities from 100 pcs - 2.52 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcs