+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZWS10C-24

Power supply: switching; AC/DC,open; 12W; 85÷265VAC; OUT: 1; 24VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
ZWS10C-24
TME Symbol:
ZWS10C-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
AC/DC, open
Power
12W
Number of outputs
1
Output voltage
24V, 24V DC
Output current
0.5A
Operating temperature
-10...70°C
Mounting
mounting holes
Efficiency
85%
Body dimensions
63.5x45.74x19.1mm
Electrical connection
JST socket
Manufacturer series
ZWS10-50C
Power consumption without load
<0.2W
Insulation voltage
3kV
Application
industry, telecommunication
Power supply unit features
cooling active
Conform to the norm
CE IEC
Supply voltage
  • 85...265V AC
Gross weight40 g
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
ZWS10C-24
1 in TME stock
Net price for quantities from 1 pcs - 26.37 EURGross price for quantities from 1 pcs - 26.37 EUR
Net price for quantities from 5 pcs - 25.46 EURGross price for quantities from 5 pcs - 25.46 EUR
Net price for quantities from 10 pcs - 24.54 EURGross price for quantities from 10 pcs - 24.54 EUR
No. of pieces (Multiplicity: 1)