+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZWS50C-12

Power supply: switching; open; 60W; 85÷265VAC; OUT: 1; 12VDC; 5A

Manufacturer: TDK-LAMBDA

Manufacturer part number:
ZWS50C-12
TME Symbol:
ZWS50C-12

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
12V, 12V DC
Output current
5A
Operating temperature
-10...70°C
Mounting
mounting holes
Efficiency
86%
Body dimensions
76.2x50.8x26.7mm
Electrical connection
JST socket
Manufacturer series
ZWS10-50C
Additional functions
remote sense
Power consumption without load
<0.5W
Insulation voltage
3kV
Application
industry, telecommunication
Power supply unit features
cooling active
Conform to the norm
CE IEC
Supply voltage
  • 85...265V AC
Gross weight104.07 g
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
ZWS50C-12
1 in TME stock
Net price for quantities from 1 pcs - 55.95 USDGross price for quantities from 1 pcs - 55.95 USD
Net price for quantities from 5 pcs - 54.01 USDGross price for quantities from 5 pcs - 54.01 USD
Net price for quantities from 10 pcs - 52.09 USDGross price for quantities from 10 pcs - 52.09 USD
No. of pieces (Multiplicity: 1)