+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | distance | |
Kind of sensor | laser | |
Operation mode | diffuse-reflective | |
Range | 0.3m | |
Output configuration | NPN | |
Operation modes | DARK-ON, LIGHT-ON | |
Body dimensions | 50.1x66x27.2mm | |
Body material | PBT | |
IP rating | IP67 | |
Max. operating current | 0.1A | |
Connection | cables | |
Lead length | 0.5m | |
Current output | 4...20mA | |
Operating temperature | -10...55°C | |
Sensors features | programmable | |
Manufacturer series | ZX1 | |
Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. |