+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXTC2062E6TA

Transistor: NPN / PNP; bipolar; complementary pair; 20V; 3.5/4A

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTC2062E6TA
TME Symbol:
ZXTC2062E6TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
20V
Collector current
3.5/4A
Power dissipation
1.7W
Case
SOT26
Pulsed collector current
10A
Current gain
15...900
Mounting
SMD
Kind of package
reel, tape
Frequency
215MHz, 290MHz
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZXTC2062E6TA
0 in TME stock
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)