+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Aluminium Profiles

(26)

Aluminium profiles are made by machine processing of aluminium or its alloys. The process consists of stamping, pressing, bending, milling and other operations of this type. Due to its design features, aluminium profile to answer design questions in machinery, building and numerous constructions. Due to its elasticity, it is possible to manufacture profiles of different cross-section, various durability and multipurpose.

Advantages of aluminium profiles

First of all, the aluminium profile has a lower weight than a steel profile with the same parameters. Its great advantage is its resistance to corrosion. Aluminium profiles can also be successfully used outdoors without the fear of rapid corrosion. For this reason, the aluminium profile replaces the steel one wherever high resistance to weather conditions and low weight are required.

Aluminium profile cross-sections

The offer includes rectangular, round and flat profiles as well as with a complicated cross-section strictly resulting from their intended use (e.g. for the construction of a frame of a small CNC machine). There are structural, reinforcing and other profiles available with different cross-sections and dimensions, made of various aluminium alloys. Profiles and sections are used not only as structural and load-bearing elements but also as fittings. Many manufacturers of aluminium profiles offer a huge selection, which allows you to choose the right profile for the application. Profiles with a groove, with a square cross-section and dimensions (20x20) mm, (30x30) mm and (40x40) mm are very popular. In many applications, aluminium "C" profiles (aluminium channel), aluminium "U" profiles or aluminium "H" profiles will also be useful.

Advantages of aluminium

Aluminium is a relatively soft metal, but the required strength can be obtained thanks to various admixtures (alloys). Sections made of aluminium, or its alloys, are not only resistant to corrosion, but also easy to work with. Drilling holes in a soft material or screwing sheet metal screws or self-drilling screws to it is easy and fast. You can use standard hand or electric tools. Aluminium conducts heat very well, so it is suitable for housings of electrical and electronic devices, which can also act as a heat sink.

Products: 26

Warehouse:

TME
All
Page 1
K2020-I5/1M | Connecting tubes; Width of the groove: 5mm; W: 20mm; H: 20mm; L: 1m
Connecting tubes; Width of the groove: 5mm; W: 20mm; H: 20mm; L: 1m
Manufacturer part number: K2020-I5/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 11.23 USDGross price for quantities from 1 pcs - 11.23 USD
Net price for quantities from 8 pcs - 10.55 USDGross price for quantities from 8 pcs - 10.55 USD
Net price for quantities from 16 pcs - 9.86 USDGross price for quantities from 16 pcs - 9.86 USD
179 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K3030L-I6/1M | Connecting tubes; Width of the groove: 6mm; W: 30mm; H: 30mm; L: 1m
Connecting tubes; Width of the groove: 6mm; W: 30mm; H: 30mm; L: 1m
Manufacturer part number: K3030L-I6/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 17.12 USDGross price for quantities from 1 pcs - 17.12 USD
Net price for quantities from 8 pcs - 16.08 USDGross price for quantities from 8 pcs - 16.08 USD
Net price for quantities from 16 pcs - 15.04 USDGross price for quantities from 16 pcs - 15.04 USD
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K4040L-I8/1M | Connecting tubes; Width of the groove: 8mm; W: 40mm; H: 40mm; L: 1m
Connecting tubes; Width of the groove: 8mm; W: 40mm; H: 40mm; L: 1m
Manufacturer part number: K4040L-I8/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 27.97 USDGross price for quantities from 1 pcs - 27.97 USD
Net price for quantities from 8 pcs - 26.28 USDGross price for quantities from 8 pcs - 26.28 USD
Net price for quantities from 16 pcs - 24.59 USDGross price for quantities from 16 pcs - 24.59 USD
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K2040-I5/1M | Connecting tubes; Width of the groove: 5mm; W: 20mm; H: 40mm; L: 1m
Connecting tubes; Width of the groove: 5mm; W: 20mm; H: 40mm; L: 1m
Manufacturer part number: K2040-I5/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 18.89 USDGross price for quantities from 1 pcs - 18.89 USD
Net price for quantities from 8 pcs - 17.53 USDGross price for quantities from 8 pcs - 17.53 USD
Net price for quantities from 16 pcs - 16.62 USDGross price for quantities from 16 pcs - 16.62 USD
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
GN990-AL-D12-1000-EL | Connecting tubes; D: 12mm; L: 1m; aluminium; oval
Connecting tubes; D: 12mm; L: 1m; aluminium; oval
Manufacturer part number: GN990-AL-D12-1000-EL
Manufacturer: ELESA+GANTER
Net price for quantities from 1 pcs - 20.14 USDGross price for quantities from 1 pcs - 20.14 USD
Net price for quantities from 3 pcs - 17.45 USDGross price for quantities from 3 pcs - 17.45 USD
Net price for quantities from 5 pcs - 14.54 USDGross price for quantities from 5 pcs - 14.54 USD
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K2020-I5/1M-BK | Connecting tubes; to build 3D printers; W: 20mm; H: 20mm; L: 1m
Connecting tubes; to build 3D printers; W: 20mm; H: 20mm; L: 1m
Manufacturer part number: K2020-I5/1M-BK
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 8 pcs - 12.86 USDGross price for quantities from 8 pcs - 12.86 USD
Net price for quantities from 16 pcs - 11.88 USDGross price for quantities from 16 pcs - 11.88 USD
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K3060L-I6/1M | Connecting tubes; Width of the groove: 6mm; W: 30mm; H: 60mm; L: 1m
Connecting tubes; Width of the groove: 6mm; W: 30mm; H: 60mm; L: 1m
Manufacturer part number: K3060L-I6/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 31.04 USDGross price for quantities from 1 pcs - 31.04 USD
Net price for quantities from 8 pcs - 29.16 USDGross price for quantities from 8 pcs - 29.16 USD
Net price for quantities from 16 pcs - 27.27 USDGross price for quantities from 16 pcs - 27.27 USD
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
GN480.1-D12-200-NI-OS | Connecting tubes; D: 12mm; L: 200mm; stainless steel; oval
Connecting tubes; D: 12mm; L: 200mm; stainless steel; oval
Manufacturer part number: GN480.1-D12-200-NI-OS
Manufacturer: ELESA+GANTER
Net price for quantities from 1 pcs - 16.53 USDGross price for quantities from 1 pcs - 16.53 USD
Net price for quantities from 3 pcs - 14.69 USDGross price for quantities from 3 pcs - 14.69 USD
Net price for quantities from 5 pcs - 12.49 USDGross price for quantities from 5 pcs - 12.49 USD
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K30LR90-I6/1M | Connecting tubes; Width of the groove: 6mm; angular; W: 30mm; L: 1m
Connecting tubes; Width of the groove: 6mm; angular; W: 30mm; L: 1m
Manufacturer part number: K30LR90-I6/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 17.97 USDGross price for quantities from 1 pcs - 17.97 USD
Net price for quantities from 8 pcs - 16.68 USDGross price for quantities from 8 pcs - 16.68 USD
Net price for quantities from 16 pcs - 15.71 USDGross price for quantities from 16 pcs - 15.71 USD
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K3030L2N180-I6/1M | Connecting tubes; Width of the groove: 6mm; W: 30mm; H: 30mm; L: 1m
Connecting tubes; Width of the groove: 6mm; W: 30mm; H: 30mm; L: 1m
Manufacturer part number: K3030L2N180-I6/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 17.46 USDGross price for quantities from 1 pcs - 17.46 USD
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
K3030L1N-I6/1M | Connecting tubes; Width of the groove: 6mm; W: 30mm; H: 30mm; L: 1m
Connecting tubes; Width of the groove: 6mm; W: 30mm; H: 30mm; L: 1m
Manufacturer part number: K3030L1N-I6/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 18.99 USDGross price for quantities from 1 pcs - 18.99 USD
Net price for quantities from 8 pcs - 17.73 USDGross price for quantities from 8 pcs - 17.73 USD
Net price for quantities from 16 pcs - 16.58 USDGross price for quantities from 16 pcs - 16.58 USD
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K4040L1N-I8/1M | Connecting tubes; Width of the groove: 8mm; W: 40mm; H: 40mm; L: 1m
Connecting tubes; Width of the groove: 8mm; W: 40mm; H: 40mm; L: 1m
Manufacturer part number: K4040L1N-I8/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 31.73 USDGross price for quantities from 1 pcs - 31.73 USD
Net price for quantities from 8 pcs - 29.80 USDGross price for quantities from 8 pcs - 29.80 USD
Net price for quantities from 16 pcs - 27.89 USDGross price for quantities from 16 pcs - 27.89 USD
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
GN480.1-V10-200-AL-OS | Connecting tubes; S: 10mm; L: 200mm; aluminium; square
Connecting tubes; S: 10mm; L: 200mm; aluminium; square
Manufacturer part number: GN480.1-V10-200-AL-OS
Manufacturer: ELESA+GANTER
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 3 pcs - 9.34 USDGross price for quantities from 3 pcs - 9.34 USD
Net price for quantities from 5 pcs - 7.94 USDGross price for quantities from 5 pcs - 7.94 USD
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K4040L2N180-I8/1M | Connecting tubes; Width of the groove: 8mm; W: 40mm; H: 40mm; L: 1m
Connecting tubes; Width of the groove: 8mm; W: 40mm; H: 40mm; L: 1m
Manufacturer part number: K4040L2N180-I8/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 32.25 USDGross price for quantities from 1 pcs - 32.25 USD
Net price for quantities from 8 pcs - 30.29 USDGross price for quantities from 8 pcs - 30.29 USD
Net price for quantities from 16 pcs - 28.35 USDGross price for quantities from 16 pcs - 28.35 USD
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K3030L2N90-I6/1M | Connecting tubes; Width of the groove: 6mm; W: 30mm; H: 30mm; L: 1m
Connecting tubes; Width of the groove: 6mm; W: 30mm; H: 30mm; L: 1m
Manufacturer part number: K3030L2N90-I6/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 17.17 USDGross price for quantities from 1 pcs - 17.17 USD
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
GN480.1-V10-100-AL-OS | Connecting tubes; S: 10mm; L: 100mm; aluminium; square
Connecting tubes; S: 10mm; L: 100mm; aluminium; square
Manufacturer part number: GN480.1-V10-100-AL-OS
Manufacturer: ELESA+GANTER
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 5.04 USDGross price for quantities from 3 pcs - 5.04 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
GN 480.3-D10-70-210-NI | Connecting tubes; angular; D: 10mm; L: 210mm; stainless steel; oval
Connecting tubes; angular; D: 10mm; L: 210mm; stainless steel; oval
Manufacturer part number: GN 480.3-D10-70-210-NI
Manufacturer: ELESA+GANTER
Net price for quantities from 1 pcs - 17.84 USDGross price for quantities from 1 pcs - 17.84 USD
Net price for quantities from 3 pcs - 15.86 USDGross price for quantities from 3 pcs - 15.86 USD
Net price for quantities from 5 pcs - 13.48 USDGross price for quantities from 5 pcs - 13.48 USD
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
K40LR90-I8/1M | Connecting tubes; Width of the groove: 8mm; angular; W: 40mm; L: 1m
Connecting tubes; Width of the groove: 8mm; angular; W: 40mm; L: 1m
Manufacturer part number: K40LR90-I8/1M
Manufacturer: KRAFTBERG
Net price for quantities from 1 pcs - 19.15 USDGross price for quantities from 1 pcs - 19.15 USD
Net price for quantities from 8 pcs - 18.13 USDGross price for quantities from 8 pcs - 18.13 USD
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
GN480.1-D12-300-NI-OS | Connecting tubes; D: 12mm; L: 300mm; stainless steel; oval
Connecting tubes; D: 12mm; L: 300mm; stainless steel; oval
Manufacturer part number: GN480.1-D12-300-NI-OS
Manufacturer: ELESA+GANTER
Net price for quantities from 1 pcs - 18.98 USDGross price for quantities from 1 pcs - 18.98 USD
Net price for quantities from 3 pcs - 16.87 USDGross price for quantities from 3 pcs - 16.87 USD
Net price for quantities from 5 pcs - 14.34 USDGross price for quantities from 5 pcs - 14.34 USD
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
GN480.1-D16-200-NI-OS | Connecting tubes; D: 16mm; L: 200mm; stainless steel; oval
Connecting tubes; D: 16mm; L: 200mm; stainless steel; oval
Manufacturer part number: GN480.1-D16-200-NI-OS
Manufacturer: ELESA+GANTER
Net price for quantities from 1 pcs - 18.63 USDGross price for quantities from 1 pcs - 18.63 USD
Net price for quantities from 4 pcs - 16.56 USDGross price for quantities from 4 pcs - 16.56 USD
Net price for quantities from 10 pcs - 14.07 USDGross price for quantities from 10 pcs - 14.07 USD
9 in TME stock