+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Aux Adapters

(147)

AUX signal input – music in the car from each portable device

More and more new cars offer the possibility to plug in a peripheral, such as an MP3 player or a smartphone, and enable the users to play music or films via a car radio. Older vehicles with basic 1-DIN radios don’t have such a feature, but thanks to AUX connector, a similar effect can be obtained. By means of high-quality adapters offered by TME it is possible to plug in flash drives, smartphones, speakers or wireless devices with Bluetooth transmitters.

AUX port and its functioning

AUX is a name for a communication port offering serial transmission – the signal is sent bit by bit in one direction – between a device provided with a port (for example a car radio) and a peripheral device such as:

• MP3 players,
• headphones,
• portable music players,
• amplifiers,
• speakers,
• adapters.

AUX port is generally used to send and receive digital audio signals and for this purpose RS-232 connector is used. It is defined by a few features, such as electrical function, pin size and their purpose or signal duration and frequency. In car radios, this connector has been replaced by a connection block to which respective connectors are directly plugged in. TME offer includes many types of connectors and terminals which are available within 24 hours of purchase throughout the European Union.

AUX signal input and its application in car audio devices

AUX port is located at the back of the radio, so the latter must be extracted from the busbar before the connector can be plugged in. Depending on the car or radio brand, AUX ports will differ so it is advisable to check the essential information before purchasing. On TME website, there is a user-friendly product comparison engine thanks to which it is possible to find the needed connector by choosing specific criteria.

AUX-AVIC connector

In the case of single DIN connector radio sets, features such as GPS navigation have to be performed by peripherals. The use of touch panels enabled combining a car radio set and navigation into a single device. Currently, some manufacturers offer radio panels which are connected via AUX-AVIC connectors. This also enables plugging in headrest screens and other peripherals which give the user an opportunity to display images via a single integrated system.

AUX-jack connector

Sound quality of a default speaker in smartphones or tablets leaves much to be desired; that is why playing music, films or other multimedia with a soundtrack in the car is not always a pleasure. For this reason, more and more drivers decide to assemble a jack connector into a radio through an AUX port. TME offer includes both standard 3.5 mm mini-jacks and 2.5 mm micro-jacks.

AUX-USB connector

By means of a radio set and this type of a connector, it is possible to play multimedia from flash drives, smartphones or other USB peripherals. Moreover, TME offer includes adapters compatible with iPods and other Apple devices fitted with a Lightning connector.

Bluetooth adapter

Bluetooth adapters have also become very popular. Thanks to them, it is possible to use a wireless hands-free system which allows us to drive safely and talk on the phone at the same time. Obviously, you can integrate a smartphone with a radio and then control music or other multimedia with the use of switches located on a multifunction steering wheel for more convenience.

AUX signal input in TME

All the above mentioned connectors and adapters available on the TME offer come from trustworthy manufacturers and their installation is very simple thanks to a detailed instruction or indications on the radio itself. What is more, TME offers nonstandard connectors.

Products: 147

Warehouse:

TME
All
Page 1
ZRS-AUX/BC-JACK | Aux adapter; Jack 3,5mm; Becker,Blaupunkt,VDO
Aux adapter; Jack 3,5mm; Becker,Blaupunkt,VDO
Manufacturer part number: ZRS-AUX/BC-JACK
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 3 pcs - 1.94 EURGross price for quantities from 3 pcs - 1.94 EUR
Net price for quantities from 5 pcs - 1.72 EURGross price for quantities from 5 pcs - 1.72 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.51 EUR
288 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
14748 | Bluetooth adapter; Jack 3,5mm,USB 2.0; universal
Bluetooth adapter; Jack 3,5mm,USB 2.0; universal
Manufacturer part number: 14748
Manufacturer: BLUEBIRD
Net price for quantities from 1 pcs - 16.31 EURGross price for quantities from 1 pcs - 16.31 EUR
Net price for quantities from 3 pcs - 14.27 EURGross price for quantities from 3 pcs - 14.27 EUR
Net price for quantities from 5 pcs - 13.25 EURGross price for quantities from 5 pcs - 13.25 EUR
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
AUX-FIAT.02 | Aux adapter; Jack 3,5mm; Alfa Romeo,Fiat,Lancia,Smart; 0.8m
Aux adapter; Jack 3,5mm; Alfa Romeo,Fiat,Lancia,Smart; 0.8m
Manufacturer part number: AUX-FIAT.02
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 2.12 EURGross price for quantities from 1 pcs - 2.12 EUR
Net price for quantities from 3 pcs - 1.90 EURGross price for quantities from 3 pcs - 1.90 EUR
Net price for quantities from 5 pcs - 1.70 EURGross price for quantities from 5 pcs - 1.70 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.48 EUR
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
14470 | Bluetooth adapter; MMI 3G plug; Audi
Bluetooth adapter; MMI 3G plug; Audi
Manufacturer part number: 14470
Manufacturer: BLUEBIRD
Net price for quantities from 1 pcs - 23.90 EURGross price for quantities from 1 pcs - 23.90 EUR
Net price for quantities from 3 pcs - 20.92 EURGross price for quantities from 3 pcs - 20.92 EUR
Net price for quantities from 5 pcs - 19.42 EURGross price for quantities from 5 pcs - 19.42 EUR
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
AUX-RENAULT.02 | Aux adapter; Jack 3,5mm; Renault
Aux adapter; Jack 3,5mm; Renault
Manufacturer part number: AUX-RENAULT.02
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 2.82 EURGross price for quantities from 1 pcs - 2.82 EUR
Net price for quantities from 3 pcs - 2.51 EURGross price for quantities from 3 pcs - 2.51 EUR
Net price for quantities from 5 pcs - 2.35 EURGross price for quantities from 5 pcs - 2.35 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.20 EUR
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
14747 | Bluetooth adapter; Jack 3,5mm; universal
Bluetooth adapter; Jack 3,5mm; universal
Manufacturer part number: 14747
Manufacturer: BLUEBIRD
Net price for quantities from 1 pcs - 15.43 EURGross price for quantities from 1 pcs - 15.43 EUR
Net price for quantities from 3 pcs - 13.50 EURGross price for quantities from 3 pcs - 13.50 EUR
Net price for quantities from 5 pcs - 12.54 EURGross price for quantities from 5 pcs - 12.54 EUR
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
AUX-FORD.01 | Aux adapter; Jack 3,5mm; Ford
Aux adapter; Jack 3,5mm; Ford
Manufacturer part number: AUX-FORD.01
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 3.34 EURGross price for quantities from 1 pcs - 3.34 EUR
Net price for quantities from 3 pcs - 2.97 EURGross price for quantities from 3 pcs - 2.97 EUR
Net price for quantities from 5 pcs - 2.79 EURGross price for quantities from 5 pcs - 2.79 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 2.60 EUR
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
AUX-FIAT.01 | Aux adapter; RCA; Alfa Romeo,Fiat,Lancia,Smart; 5÷36VDC
Aux adapter; RCA; Alfa Romeo,Fiat,Lancia,Smart; 5÷36VDC
Manufacturer part number: AUX-FIAT.01
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 3 pcs - 1.54 EURGross price for quantities from 3 pcs - 1.54 EUR
Net price for quantities from 5 pcs - 1.36 EURGross price for quantities from 5 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 1.20 EURGross price for quantities from 10 pcs - 1.20 EUR
552 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
MFD3-JACK | Aux adapter; Jack 3,5mm; VW; Navigation: RNS-310,RNS-510; 800mm
Aux adapter; Jack 3,5mm; VW; Navigation: RNS-310,RNS-510; 800mm
Manufacturer part number: MFD3-JACK
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 2.24 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 3 pcs - 1.92 EURGross price for quantities from 3 pcs - 1.92 EUR
Net price for quantities from 5 pcs - 1.71 EURGross price for quantities from 5 pcs - 1.71 EUR
Net price for quantities from 10 pcs - 1.50 EURGross price for quantities from 10 pcs - 1.50 EUR
167 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
MFD3-RCA | Aux adapter; RCA; VW; 1.25m
Aux adapter; RCA; VW; 1.25m
Manufacturer part number: MFD3-RCA
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 1.97 EURGross price for quantities from 1 pcs - 1.97 EUR
Net price for quantities from 3 pcs - 1.69 EURGross price for quantities from 3 pcs - 1.69 EUR
Net price for quantities from 5 pcs - 1.50 EURGross price for quantities from 5 pcs - 1.50 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.32 EUR
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
MFD2-JACK | Aux adapter; Jack 3,5mm; Seat,VW,Škoda; 0.6m
Aux adapter; Jack 3,5mm; Seat,VW,Škoda; 0.6m
Manufacturer part number: MFD2-JACK
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 5.80 EURGross price for quantities from 1 pcs - 5.80 EUR
Net price for quantities from 3 pcs - 4.97 EURGross price for quantities from 3 pcs - 4.97 EUR
Net price for quantities from 5 pcs - 4.42 EURGross price for quantities from 5 pcs - 4.42 EUR
Net price for quantities from 10 pcs - 3.86 EURGross price for quantities from 10 pcs - 3.86 EUR
55 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
AUX-VOLVO.01 | Aux adapter; RCA; Volvo; for OEM radio with AUX button only
Aux adapter; RCA; Volvo; for OEM radio with AUX button only
Manufacturer part number: AUX-VOLVO.01
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 4.99 EURGross price for quantities from 1 pcs - 4.99 EUR
Net price for quantities from 3 pcs - 4.44 EURGross price for quantities from 3 pcs - 4.44 EUR
Net price for quantities from 5 pcs - 4.16 EURGross price for quantities from 5 pcs - 4.16 EUR
Net price for quantities from 10 pcs - 3.88 EURGross price for quantities from 10 pcs - 3.88 EUR
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
ZRS-AUX/PIONEER.2 | Aux adapter; Jack 3,5mm; Pioneer
Aux adapter; Jack 3,5mm; Pioneer
Manufacturer part number: ZRS-AUX/PIONEER.2
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 5.49 EURGross price for quantities from 1 pcs - 5.49 EUR
Net price for quantities from 3 pcs - 4.71 EURGross price for quantities from 3 pcs - 4.71 EUR
Net price for quantities from 5 pcs - 4.18 EURGross price for quantities from 5 pcs - 4.18 EUR
Net price for quantities from 10 pcs - 3.67 EURGross price for quantities from 10 pcs - 3.67 EUR
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
25205 | Bluetooth adapter; Quadlock 12pin; VW
Bluetooth adapter; Quadlock 12pin; VW
Manufacturer part number: 25205
Manufacturer: BLUEBIRD
Net price for quantities from 1 pcs - 17.35 EURGross price for quantities from 1 pcs - 17.35 EUR
Net price for quantities from 3 pcs - 15.19 EURGross price for quantities from 3 pcs - 15.19 EUR
Net price for quantities from 5 pcs - 14.10 EURGross price for quantities from 5 pcs - 14.10 EUR
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
AUX-PEUGEOT.01 | Aux adapter; Jack 3,5mm; Citroën,Peugeot; 0.8m
Aux adapter; Jack 3,5mm; Citroën,Peugeot; 0.8m
Manufacturer part number: AUX-PEUGEOT.01
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 3.30 EURGross price for quantities from 1 pcs - 3.30 EUR
Net price for quantities from 3 pcs - 2.94 EURGross price for quantities from 3 pcs - 2.94 EUR
Net price for quantities from 5 pcs - 2.75 EURGross price for quantities from 5 pcs - 2.75 EUR
Net price for quantities from 10 pcs - 2.57 EURGross price for quantities from 10 pcs - 2.57 EUR
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
AUX-OPEL.01 | Aux adapter; Jack 3,5mm; Opel
Aux adapter; Jack 3,5mm; Opel
Manufacturer part number: AUX-OPEL.01
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 4.34 EURGross price for quantities from 1 pcs - 4.34 EUR
Net price for quantities from 3 pcs - 3.85 EURGross price for quantities from 3 pcs - 3.85 EUR
Net price for quantities from 5 pcs - 3.62 EURGross price for quantities from 5 pcs - 3.62 EUR
Net price for quantities from 10 pcs - 3.37 EURGross price for quantities from 10 pcs - 3.37 EUR
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
MERCEDES.03-JACK | Aux adapter; Jack 3,5mm; 0.8m
Aux adapter; Jack 3,5mm; 0.8m
Manufacturer part number: MERCEDES.03-JACK
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 4.58 EURGross price for quantities from 1 pcs - 4.58 EUR
Net price for quantities from 3 pcs - 4.09 EURGross price for quantities from 3 pcs - 4.09 EUR
Net price for quantities from 5 pcs - 3.62 EURGross price for quantities from 5 pcs - 3.62 EUR
Net price for quantities from 10 pcs - 3.37 EURGross price for quantities from 10 pcs - 3.37 EUR
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
14473 | Bluetooth adapter; ISO; Mazda
Bluetooth adapter; ISO; Mazda
Manufacturer part number: 14473
Manufacturer: BLUEBIRD
Net price for quantities from 1 pcs - 18.51 EURGross price for quantities from 1 pcs - 18.51 EUR
Net price for quantities from 3 pcs - 16.20 EURGross price for quantities from 3 pcs - 16.20 EUR
Net price for quantities from 5 pcs - 15.04 EURGross price for quantities from 5 pcs - 15.04 EUR
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
AUDI.03 | Aux adapter; MMI 3G plug,USB A socket; Audi,Seat,VW,Škoda
Aux adapter; MMI 3G plug,USB A socket; Audi,Seat,VW,Škoda
Manufacturer part number: AUDI.03
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 15.04 EURGross price for quantities from 1 pcs - 15.04 EUR
Net price for quantities from 3 pcs - 13.03 EURGross price for quantities from 3 pcs - 13.03 EUR
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
AUX-BMW.04-RCA | Aux adapter; RCA; BMW
Aux adapter; RCA; BMW
Manufacturer part number: AUX-BMW.04-RCA
Manufacturer: 4CARMEDIA
Net price for quantities from 1 pcs - 3.30 EURGross price for quantities from 1 pcs - 3.30 EUR
Net price for quantities from 3 pcs - 2.94 EURGross price for quantities from 3 pcs - 2.94 EUR
Net price for quantities from 5 pcs - 2.75 EURGross price for quantities from 5 pcs - 2.75 EUR
Net price for quantities from 10 pcs - 2.57 EURGross price for quantities from 10 pcs - 2.57 EUR
13 in TME stock