Ethernet modules

(9)
Manufacturer [9]
Type of communications module [9]
Interface [9]
Kind of connector [8]
Supply voltage [8]
Communictions protocol [6]
Operating temperature [4]

Interface
SPI

Products: 9
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
Body dimensions
Communictions protocol
Components
Contacts pitch
Integrated circuit features
Interface
Kind of connector
Manufacturer
Number of pins
Operating temperature
Supply voltage
Terminal pitch
Type of communications module
Version
Ascending
Descending
Page 1
WIZ850IO | Module: Ethernet; Comp: W5500; 3.3VDC; SPI; 2.54mm; pin header,RJ45
Module: Ethernet; Comp: W5500; 3.3VDC; SPI; 2.54mm; pin header,RJ45
Manufacturer part number: WIZ850IO
Manufacturer: WIZNET
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
W5500-IO | Module: Ethernet; Comp: W5100; 3.3VDC; 24x20x2.6mm; Ethernet,SPI
Module: Ethernet; Comp: W5100; 3.3VDC; 24x20x2.6mm; Ethernet,SPI
Manufacturer part number: W5500-IO
Manufacturer: WIZNET
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
WIZ550IO | Module: Ethernet; Comp: W5500; 1.1; 3.3VDC; SPI; 2.54mm
Module: Ethernet; Comp: W5500; 1.1; 3.3VDC; SPI; 2.54mm
Manufacturer part number: WIZ550IO
Manufacturer: WIZNET
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
WIZ810MJ | Module: Ethernet; Comp: W5100; 3.3VDC; SPI; 2mm
Module: Ethernet; Comp: W5100; 3.3VDC; SPI; 2mm
Manufacturer part number: WIZ810MJ
Manufacturer: WIZNET
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
W5100S-IO | Module: Ethernet; Comp: W5100S; 3.3VDC; 24x20x2.6mm; Ethernet,SPI
Module: Ethernet; Comp: W5100S; 3.3VDC; 24x20x2.6mm; Ethernet,SPI
Manufacturer part number: W5100S-IO
Manufacturer: WIZNET
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
WIZ820IO | Module: Ethernet; Comp: W5200; 3.3VDC; SPI; 2.54mm; pin header,RJ45
Module: Ethernet; Comp: W5200; 3.3VDC; SPI; 2.54mm; pin header,RJ45
Manufacturer part number: WIZ820IO
Manufacturer: WIZNET
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
W6100-IO | Module: Ethernet; Comp: W6100; 3.3VDC; 24x20x2.6mm; Ethernet,SPI
Module: Ethernet; Comp: W6100; 3.3VDC; 24x20x2.6mm; Ethernet,SPI
Manufacturer part number: W6100-IO
Manufacturer: WIZNET
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
WIZ811MJ | Module: Ethernet; ARP,ICMP,MAC,PPPoE,TCP/IP,UDP; SPI
Module: Ethernet; ARP,ICMP,MAC,PPPoE,TCP/IP,UDP; SPI
Manufacturer part number: WIZ811MJ
Manufacturer: WIZNET
null in TME stock
No. of pieces (Multiplicity: 500)
Product for special order
WT32-ETH01 WITHOUT PIN FW 1.2 | Module: Ethernet; Comp: LAN8720A,WT32-S1; 3.3VDC,5VDC; SPI; PIN: 26
Module: Ethernet; Comp: LAN8720A,WT32-S1; 3.3VDC,5VDC; SPI; PIN: 26
Manufacturer part number: WT32-ETH01 WITHOUT PIN FW 1.2
Manufacturer: WIRELESS-TAG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product for special order